Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0932
Newark Part No.99AC6501
Product Range173112 Series
Also Known AsFMX002S101
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 5+ | $10.490 |
| 10+ | $9.630 |
| 25+ | $9.030 |
| 50+ | $8.600 |
| 100+ | $8.190 |
| 250+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0932
Newark Part No.99AC6501
Product Range173112 Series
Also Known AsFMX002S101
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range173112 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Housing Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder Cup
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
