Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0309Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC6865
Product RangeFCT 173112 Series
Also Known AsFMP006S105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.850 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 500
Multiple: 500
$925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0309Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC6865
Product RangeFCT 173112 Series
Also Known AsFMP006S105
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
Contact Termination TypeSolder Cup
Product RangeFCT 173112 Series
SVHCPyrochlore, antimony lead yellow
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
SVHC
Pyrochlore, antimony lead yellow
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow
Download Product Compliance Certificate
Product Compliance Certificate
