Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0138
Newark Part No.33AC8975
Product Range173112 Series
Also Known AsFMG002S149KR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.740 |
| 250+ | $3.630 |
| 500+ | $3.480 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 200
Multiple: 200
$748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0138
Newark Part No.33AC8975
Product Range173112 Series
Also Known AsFMG002S149KR
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Housing Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialSilver
Contact Plating-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination Type-
Product Range173112 Series
SVHCLead
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Housing Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
-
Wire Size AWG Min
-
Product Range
173112 Series
Contact Gender
Socket
Contact Material
Silver
Wire Size AWG Max
-
Contact Termination Type
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate