Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0036Copy
Newark Part No.26AH0556
Product Range173112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.490 |
| 25+ | $3.180 |
| 50+ | $3.120 |
| 100+ | $3.050 |
| 250+ | $2.880 |
| 500+ | $2.740 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0036Copy
Newark Part No.26AH0556
Product Range173112
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact Termination TypeCrimp
Product Range173112
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
Product Range
173112
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
