Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173107-0171Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC8549
Product Range173107 Series
Also Known AsFL13W3P7-K120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.910 |
| 250+ | $3.770 |
| 500+ | $3.610 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 200
Multiple: 200
$782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0171Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC8549
Product Range173107 Series
Also Known AsFL13W3P7-K120
Technical Datasheet
No. of Positions13Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-13W3
Product Range173107 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
13Positions
Connector Shell Size
DB-13W3
Gender
Plug
For Use With
Molex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 173107-0171
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
