Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173107-0169Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AC8547
Product Range173107 Series
Also Known AsFL11W1P7-K120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.860 |
| 250+ | $2.510 |
| 500+ | $2.150 |
Price for:Each
Minimum: 200
Multiple: 200
$572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0169Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AC8547
Product Range173107 Series
Also Known AsFL11W1P7-K120
Technical Datasheet
No. of Positions11Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-11W1
Product Range173107 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
11Positions
Connector Shell Size
DA-11W1
Gender
Plug
For Use With
Molex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
