Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172952-0801Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5527
Product RangeMicro-Fit TPA 172952 Series
Your Part Number
8,386 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.892 |
| 10+ | $0.801 |
| 25+ | $0.743 |
| 50+ | $0.705 |
| 100+ | $0.671 |
| 500+ | $0.631 |
| 1000+ | $0.597 |
| 2500+ | $0.560 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172952-0801Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5527
Product RangeMicro-Fit TPA 172952 Series
Technical Datasheet
Product RangeMicro-Fit TPA 172952 Series
No. of Positions8Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit TPA 172952 Series
No. of Positions
8Positions
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172952-0801
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
