Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172877-0040
Newark Part No.47AC6795
Product RangeValuSeal 172877 Series
Also Known AsGTIN UPC EAN: 889056298193
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.000 |
| 25+ | $1.920 |
| 50+ | $1.850 |
| 100+ | $1.770 |
| 250+ | $1.600 |
| 500+ | $1.480 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172877-0040
Newark Part No.47AC6795
Product RangeValuSeal 172877 Series
Also Known AsGTIN UPC EAN: 889056298193
Technical Datasheet
Product RangeValuSeal 172877 Series
No. of Positions4Positions
Pitch Spacing4mm
For Use WithMolex ValuSeal Series 173041-0001 Pin Contact
SVHCNo SVHC (16-Jan-2020)
Product Overview
ValuSeal Wire-to-Wire Connector System offers an IP65-rated, highly reliable sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
- Integrated wire strain-relief in the connector body
- Positive latch
- IP65-rated, integrated wire-and-ring seal
- Crimp-and-poke insertion
- One-piece housing design
- Compact 4mm pitch
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Industrial Automation, Lighting
Technical Specifications
Product Range
ValuSeal 172877 Series
No. of Positions
4Positions
For Use With
Molex ValuSeal Series 173041-0001 Pin Contact
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability