Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172870-0810Copy
Newark Part No.17AC6325
Product RangeMediSpec MPC 172870 Series
Also Known AsGTIN UPC EAN: 191128156080
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.280 | $4.120 |
| 5+ | $20.120 | $4.120 |
| 10+ | $18.970 | $4.120 |
| 25+ | $18.270 | $4.120 |
| 50+ | $17.120 | $4.120 |
| 100+ | $16.310 | $4.120 |
| 250+ | $15.730 | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172870-0810Copy
Newark Part No.17AC6325
Product RangeMediSpec MPC 172870 Series
Also Known AsGTIN UPC EAN: 191128156080
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMediSpec MPC 172870 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPPSU (Polyphenylsulfone) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
- Lightweight medical-grade plastic housing
- Simple push-pull mating engagement with unique locking sleeve
- Factory-potted contact pin field for both plugs and receptacles
- Selective pin-count capability with each diameter interface
- IP64 rating option available
Applications
Medical
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
PPSU (Polyphenylsulfone) Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
MediSpec MPC 172870 Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
