Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172767-0022
Newark Part No.73AC9505
Product RangeMini-Fit TPA2 172767 Series
Also Known AsGTIN UPC EAN: 1727670022
Your Part Number
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.440 | $0.240 |
| 10+ | $2.170 | $0.240 |
| 25+ | $2.090 | $0.240 |
| 50+ | $2.040 | $0.240 |
| 100+ | $1.950 | $0.240 |
| 250+ | $1.780 | $0.240 |
| 500+ | $1.610 | $0.240 |
| 1000+ | $1.530 | $0.240 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-0022
Newark Part No.73AC9505
Product RangeMini-Fit TPA2 172767 Series
Also Known AsGTIN UPC EAN: 1727670022
Technical Datasheet
Product RangeMini-Fit TPA2 172767 Series
No. of Positions22Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit TPA2 172767 Series
No. of Positions
22Positions
For Use With
Molex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability