Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172708-0118
Newark Part No.73AC9488
Product RangeMini-Fit TPA2 172708 Series
Also Known AsGTIN UPC EAN: 1727080118
Your Part Number
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.370 | $0.207 |
| 10+ | $1.220 | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0118
Newark Part No.73AC9488
Product RangeMini-Fit TPA2 172708 Series
Also Known AsGTIN UPC EAN: 1727080118
Technical Datasheet
Product RangeMini-Fit TPA2 172708 Series
No. of Positions18Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Mini-Fit TPA2 172708 Series
No. of Positions
18Positions
For Use With
Molex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability