Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0195
Newark Part No.33AC8434
Product Range172704 Series
Also Known AsFWA3GAE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.260 |
| 250+ | $16.630 |
Price for:Each
Minimum: 100
Multiple: 100
$1,826.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0195
Newark Part No.33AC8434
Product Range172704 Series
Also Known AsFWA3GAE
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCLead
Product Overview
The FWA series full metal hood of the FAW series can be used like an angled adapter and are characterized by excellent shielding properties. The right angled screwable adapter may be used as a bracket adaptor, in narrow installation conditions. A change in the termination direction is facilitated with reverse mounted contacts. It is suitable for use with the robust application.
- Very good shielding properties
- No loose component or assembly parts, screws are pre-mounted
- Very good electrical properties through the use of one-piece contacts
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
