Print Page
368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.220 |
| 25+ | $4.080 |
| 50+ | $3.810 |
| 100+ | $3.540 |
| 250+ | $3.320 |
| 500+ | $3.230 |
| 1000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0153
Newark Part No.78X4982
Product Range172704
Also Known As172704-0153, GTIN UPC EAN: 889056020640
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact Termination TypeCrimp
Product Range172704
SVHCLead (25-Jun-2025)
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
D Sub Contact Type
Socket (Female)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
Product Range
172704
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate