Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0143Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AC8389
Product RangeFCT 172704 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.110 |
| 25+ | $3.000 |
| 50+ | $2.880 |
| 100+ | $2.770 |
| 250+ | $2.500 |
| 500+ | $2.300 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0143Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33AC8389
Product RangeFCT 172704 Series
Technical Datasheet
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product RangeFCT 172704 Series
SVHCLead
Alternatives for 172704-0143
2 Products Found
Technical Specifications
For Use With
Molex FCT 1731070061 & 1727040011 Mixed Layout D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
FCT 172704 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
