Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.940 |
| 25+ | $2.780 |
| 50+ | $2.430 |
| 100+ | $2.370 |
| 250+ | $2.290 |
| 500+ | $2.170 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0142
Newark Part No.78X4975
Product Range172704
Also Known As172704-0142, GTIN UPC EAN: 889056020534
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Product Range172704
SVHCLead (25-Jun-2025)
Product Overview
The FMP002P103 is a crimp plug for 20 to 16AWG wire, with gold-plated copper alloy contacts, can be used with D Sub mixed layout connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Product Range
172704
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate