Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0111Copy
Newark Part No.33AC8365
Product Range172704 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 5+ | $4.950 |
| 10+ | $4.790 |
| 25+ | $4.470 |
| 50+ | $4.260 |
| 100+ | $4.060 |
| 250+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0111Copy
Newark Part No.33AC8365
Product Range172704 Series
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
90°, 180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
