Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.898 | $0.068 |
| 10+ | $0.887 | $0.068 |
| 25+ | $0.849 | $0.068 |
| 50+ | $0.814 | $0.068 |
| 100+ | $0.779 | $0.068 |
| 250+ | $0.700 | $0.068 |
| 500+ | $0.619 | $0.068 |
| 1000+ | $0.508 | $0.068 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0093
Newark Part No.78X4934
Technical Datasheet
Product Range-
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
SVHCTo Be Advised
Product Overview
The F-GSCH1/5SN is a 12.7mm female screw lock, made of steel with tin-plated surface, 4-40 UNC-2B thread size. This can be used as a locking post.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC-2B
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
