Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0037
Newark Part No.33AC8293
Product Range172704 Series
Also Known AsFM8W8P-K120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.190 |
| 250+ | $2.900 |
| 500+ | $2.710 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 100
Multiple: 50
$319.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0037
Newark Part No.33AC8293
Product Range172704 Series
Also Known AsFM8W8P-K120
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
Contact Type-
No. of Power Positions8
Contact Termination TypeSolder
D Sub Shell SizeDC
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
172704 Series
Gender
Plug
No. of Contacts
8Contacts
No. of Power Positions
8
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
-
Insert Arrangement
DC-8W8
No. of Signal Contacts
0Contacts
Contact Type
-
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
