2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. D Sub Housings
                                                                                                    Print Page

                                                                                                    172704-0033

                                                                                                    COMBO D-SUB CONN, PLUG, DB-5W5

                                                                                                    MOLEX / FCT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX / FCT 172704-0033
                                                                                                    MOLEX / FCT 172704-0033
                                                                                                    MOLEX / FCT 172704-0033
                                                                                                    ManufacturerMOLEX / FCT
                                                                                                    Manufacturer Part No172704-0033
                                                                                                    Newark Part No.78X5023
                                                                                                    Product Range172704 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,217 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.780
                                                                                                    10+$3.090
                                                                                                    25+$3.020
                                                                                                    50+$2.950
                                                                                                    100+$2.830
                                                                                                    250+$2.670
                                                                                                    500+$2.570
                                                                                                    1000+$2.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / FCT
                                                                                                    ManufacturerMOLEX / FCT
                                                                                                    Manufacturer Part No172704-0033
                                                                                                    Newark Part No.78X5023
                                                                                                    Product Range172704 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Positions5Positions
                                                                                                    Insert ArrangementDB-5W5
                                                                                                    Connector Shell Size-
                                                                                                    No. of Contacts5Contacts
                                                                                                    Product Range172704 Series
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Contact Termination Type-
                                                                                                    Connector Body MaterialSteel Body
                                                                                                    For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
                                                                                                    Contact Material-
                                                                                                    Contact Plating-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The FM5W5P-K120 is a 5-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DB-5W5 plug has through hole termination and PBT insulator.

                                                                                                    • Green insulator
                                                                                                    • Temperature range (insulator) from -55 to 130°C

                                                                                                    Technical Specifications

                                                                                                    No. of Positions

                                                                                                    5Positions

                                                                                                    Connector Shell Size

                                                                                                    -

                                                                                                    Product Range

                                                                                                    172704 Series

                                                                                                    Contact Termination Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts

                                                                                                    Contact Plating

                                                                                                    -

                                                                                                    Insert Arrangement

                                                                                                    DB-5W5

                                                                                                    No. of Contacts

                                                                                                    5Contacts

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Connector Body Material

                                                                                                    Steel Body

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)