Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0009
Newark Part No.33AC8267
Product Range172704 Series
Also Known AsFL09P7-K120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.120 |
| 250+ | $2.050 |
| 500+ | $1.960 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 200
Multiple: 100
$424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0009
Newark Part No.33AC8267
Product Range172704 Series
Also Known AsFL09P7-K120
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product Range172704 Series
Connector Body MaterialSteel Body
For Use WithMolex 1731120200, 1731120201, 1731120202 D Sub Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL09P7-K120 is a 9-way standard D-sub crimp plug, FL series, made of steel with tin-plated shell. Insulator rear part made of PA66 and insulator front part made of PBT.
- Black insulator
- Temperature range (insulator rear part) from -55 to 115°C
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
Molex 1731120200, 1731120201, 1731120202 D Sub Pin Contacts
Connector Type
D Sub
Product Range
172704 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
