Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0005
Newark Part No.78X4969
Product Range172704 Series
Also Known AsFL37P7-K120
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.580 |
| 25+ | $3.380 |
| 50+ | $3.280 |
| 100+ | $3.190 |
| 250+ | $2.590 |
| 500+ | $2.500 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0005
Newark Part No.78X4969
Product Range172704 Series
Also Known AsFL37P7-K120
Technical Datasheet
No. of Positions37Positions
D Sub Connector TypeStandard
Product Range172704 Series
Connector Shell SizeDC
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL series tin plated, steel shell D-sub crimp connectors with PBT front part insulator and PEI rear part insulator.
- Number of contacts 09, 15, 25 or 37
Technical Specifications
No. of Positions
37Positions
Gender
Plug
Connector Shell Size
DC
D Sub Shell Size
DC
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Contact Material
-
Connector Body Material
Steel Body
D Sub Connector Type
Standard
Product Range
172704 Series
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate