Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172298-1104
Newark Part No.58Y3997
Product RangeUltra-Fit 172298
Your Part Number
Technical Datasheet
2,737 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.923 |
| 25+ | $0.878 |
| 50+ | $0.834 |
| 100+ | $0.789 |
| 250+ | $0.776 |
| 500+ | $0.715 |
| 1000+ | $0.694 |
Price for:Each
Minimum: 10
Multiple: 10
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172298-1104
Newark Part No.58Y3997
Product RangeUltra-Fit 172298
Technical Datasheet
Connector SystemsPower
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUltra-Fit 172298
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.5mm
No. of Contacts
4Contacts
Product Range
Ultra-Fit 172298
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate