Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172286-1106Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58Y3992
Product RangeUltra-Fit 172286
Your Part Number
1,820 In Stock
9,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.300 |
| 25+ | $1.260 |
| 50+ | $1.210 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $1.010 |
| 1000+ | $0.917 |
Price for:Each
Minimum: 10
Multiple: 10
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172286-1106Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58Y3992
Product RangeUltra-Fit 172286
Technical Datasheet
Connector SystemsPower
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUltra-Fit 172286
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.5mm
No. of Contacts
6Contacts
Product Range
Ultra-Fit 172286
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172286-1106
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
