Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1722583106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC7776
Product RangeUltra-Fit 172258 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 10+ | $0.496 |
| 25+ | $0.473 |
| 50+ | $0.442 |
| 100+ | $0.424 |
| 500+ | $0.399 |
| 1000+ | $0.371 |
| 5000+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1722583106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC7776
Product RangeUltra-Fit 172258 Series
Technical Datasheet
Product RangeUltra-Fit 172258 Series
No. of Positions6Positions
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series 172253 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1722583106
1 Product Found
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
6Positions
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
