Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.080 |
| 25+ | $1.040 |
| 50+ | $1.000 |
| 100+ | $0.959 |
| 250+ | $0.887 |
| 500+ | $0.811 |
| 1000+ | $0.721 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-1116Copy
Newark Part No.49Y0133
Product RangeUltra-Fit
Technical Datasheet
Product RangeUltra-Fit
Pitch Spacing3.5mm
No. of Positions16Positions
For Use WithMolex Ultra-Fit Series Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Ultra-Fit
No. of Positions
16Positions
For Use With
Molex Ultra-Fit Series Contacts
Pitch Spacing
3.5mm
Gender
Receptacle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

