Print Page
172258-1110
Connector Housing, Ultra-Fit, Receptacle, 10 Positions, 3.5 mm, Molex Ultra-Fit Series Contacts
834 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 10+ | $0.286 |
| 25+ | $0.276 |
| 50+ | $0.261 |
| 100+ | $0.252 |
| 500+ | $0.240 |
| 1000+ | $0.232 |
| 5000+ | $0.218 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
Ultra-Fit
Gender
Receptacle
For Use With
Molex Ultra-Fit Series Contacts
No. of Positions
10Positions
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

