Print Page
261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 10+ | $0.322 |
| 25+ | $0.313 |
| 50+ | $0.303 |
| 100+ | $0.294 |
| 250+ | $0.287 |
| 500+ | $0.281 |
| 1000+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-1106Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.49Y0128
Product RangeUltra-Fit
Technical Datasheet
Product RangeUltra-Fit
No. of Positions6Positions
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series Contacts
SVHCNo SVHC (19-Jan-2021)
Alternatives for 172258-1106
1 Product Found
Technical Specifications
Product Range
Ultra-Fit
Gender
Receptacle
For Use With
Molex Ultra-Fit Series Contacts
No. of Positions
6Positions
Pitch Spacing
3.5mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

