Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172256-1105Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH0295
Product RangeUltra-Fit 172256
Your Part Number
667 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.368 |
| 25+ | $0.336 |
| 50+ | $0.323 |
| 100+ | $0.310 |
| 250+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-1105Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH0295
Product RangeUltra-Fit 172256
Technical Datasheet
Product RangeUltra-Fit 172256
No. of Positions5Positions
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 172256 Series Contacts
SVHCTo Be Advised
Alternatives for 172256-1105
1 Product Found
Technical Specifications
Product Range
Ultra-Fit 172256
No. of Positions
5Positions
For Use With
Molex Ultra-Fit 172256 Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
