Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1722537023Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel99AC7769
Re-Reel99AC7768RL
Cut Tape99AC7768
Product RangeUltra-Fit 172253 Series
Your Part Number
6,385 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.164 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 25+ | $0.328 |
| 50+ | $0.293 |
| 100+ | $0.265 |
| 500+ | $0.238 |
| 1000+ | $0.220 |
| 5000+ | $0.205 |
| 10000+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 35000+ | $0.164 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1722537023Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel99AC7769
Re-Reel99AC7768RL
Cut Tape99AC7768
Product RangeUltra-Fit 172253 Series
Technical Datasheet
Product RangeUltra-Fit 172253 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Ultra-Fit 172253 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 1722537023
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
