Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172253-6012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel85AJ7009
Cut Tape26AK4054
Product RangeUltra-Fit 172253 Series
Your Part Number
12,381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.610 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 10+ | $0.533 |
| 25+ | $0.507 |
| 50+ | $0.474 |
| 100+ | $0.455 |
| 500+ | $0.429 |
| 1000+ | $0.399 |
| 5000+ | $0.367 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.310 |
| 14000+ | $0.306 |
| 28000+ | $0.301 |
| 42000+ | $0.297 |
| 70000+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172253-6012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel85AJ7009
Cut Tape26AK4054
Product RangeUltra-Fit 172253 Series
Technical Datasheet
Product RangeUltra-Fit 172253 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172253 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 172253-6012
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
