Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172159-0502Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X7936
Product RangeEdgeMate 172159 Series
Also Known AsGTIN UPC EAN: 887191745916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.128 |
Price for:Each
Minimum: 9000
Multiple: 9000
$1,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172159-0502Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X7936
Product RangeEdgeMate 172159 Series
Also Known AsGTIN UPC EAN: 887191745916
Technical Datasheet
Pitch Spacing3.96mm
No. of Contacts2Contacts
No. of Rows1Rows
Contact Termination TypeCrimp
Contact Material-
Product RangeEdgeMate 172159 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EdgeMate 172159 series EdgeMate™ wire-to-edge-card power connector housing made of nylon 6/6 and glow-wire material. Polarization rib on connector housing provide fool-proof mating to PCB whether in locking or non-locking versions, inner-rib polarization feature of a non-locking housing, polarization ribs on the connector housing ensure correct mating to PCB circuitry and thick-wall polarization feature of a non-locking housing.
- UL94V-2 flammability rating
- Available with and without positive lock
- 2, 3, 4, 5, 6, 7, 8, 9, 10, 11 and 12 (with positive lock) circuits
- 3, 4, 5, 6, 7, 8, 9, 10, 11 and 12 (without positive lock) circuits
- Contact retention to housing (minimum) is 35.6N
- Operating temperature range from -40 to 105°C
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Pitch Spacing
3.96mm
Gender
Receptacle
Contact Termination Type
Crimp
Product Range
EdgeMate 172159 Series
No. of Contacts
2Contacts
No. of Rows
1Rows
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
