Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172065-0302
Newark Part No.33AC4734
Product RangeMega-Fit 172065 Series
Also Known AsGTIN UPC EAN: 889056897259
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.340 |
| 25+ | $4.100 |
| 50+ | $3.850 |
| 100+ | $3.620 |
| 250+ | $3.320 |
| 500+ | $3.120 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172065-0302
Newark Part No.33AC4734
Product RangeMega-Fit 172065 Series
Also Known AsGTIN UPC EAN: 889056897259
Technical Datasheet
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 172065 Series
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mega-Fit Power Connectors deliver 23A per circuit through fully protected header pins and receptacle terminals.
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Mega-Fit 172065 Series
Contact Material
Copper
Connector Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability