Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172064-1008Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 90AJ7450 |
| Product Range | Mega-Fit 172064 Series |
| Your Part Number | |
| Technical Datasheet |
645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
| 5+ | $18.170 |
| 10+ | $17.340 |
| 25+ | $16.360 |
| 50+ | $15.500 |
| 100+ | $14.070 |
| 250+ | $13.610 |
Price for:Each
Minimum: 1
Multiple: 1
$19.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172064-1008Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 90AJ7450 |
| Product Range | Mega-Fit 172064 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5.7mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Mega-Fit 172064 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 23.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 5.7mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | Mega-Fit 172064 Series |
| Contact Material | Copper |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 23.5A |
Technical Docs (2)
Alternatives for 172064-1008
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
