Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172064-1004Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 90AJ7449 |
| Product Range | Mega-Fit 172064 Series |
| Your Part Number | |
| Technical Datasheet |
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $10.570 |
| 10+ | $10.020 |
| 25+ | $9.090 |
| 50+ | $8.790 |
| 100+ | $8.610 |
| 250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172064-1004Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 90AJ7449 |
| Product Range | Mega-Fit 172064 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5.7mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Mega-Fit 172064 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 23A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 5.7mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Mega-Fit 172064 Series |
| Contact Material | Copper |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 23A |
Technical Docs (2)
Alternatives for 172064-1004
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
