172064-0006
Pin Header, Power, 5.7 mm, 2 Rows, 6 Contacts, Through Hole Right Angle, Mega-Fit 172064 Series

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172064-0006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 23X5830 |
| Product Range | Mega-Fit 172064 Series |
| Also Known As | GTIN UPC EAN: 887191453781 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 850+ | $4.920 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172064-0006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 23X5830 |
| Product Range | Mega-Fit 172064 Series |
| Also Known As | GTIN UPC EAN: 887191453781 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 5.7mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Mega-Fit 172064 Series |
| Connector Shroud | - |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 172064-0006 is a 6-circuit 2-row 5.70mm pitch Mega-Fit® right angle header with gold-plated copper contacts and through hole termination. This 172064 series PCB header is made of high temperature thermoplastic, mates with 171692, 170001 series Mega-Fit® receptacle housing, suitable for power and wire-to-board applications. Mega-Fit® power connector delivers cutting-edge current density at 23.0A per circuit, terminals provides six independent contact points for long-term reliability in virtually every industry and application. Design engineers are faced with the challenge of greater power requirements with less PCB footprint space. Mega-Fit® power connector solve this issue, providing more power per linear- and square-millimetre than other mid-range power connectors in the industry while packaged in a feature-rich, reliable power system.
- Power-dense design with high-current terminals, tight pitch and row spacing
- Terminal interface, offers redundant, secondary current paths for long-term performance/reliability
- Fully isolated header pins and receptacle terminals
- Positive locking housing
- Sacrificial contacts allows system to be "hot plugged" at 48V/23A up to 30 cycles
- Black colour
- Glow-wire compliant
- UL94V-0 flammability rating
- Current rating per contact is 23A
- Voltage rating is 600V
- -40 to 120°C Temperature range
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (15-Jan-2019) |
| Pitch Spacing | 5.7mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | Mega-Fit 172064 Series |
| Contact Material | Copper |
| Connector Type | - |
Alternatives for 172064-0006
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
