Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172063-1311Copy
Newark Part No.
Re-Reel03AH3950
Cut Tape03AH3950
Product RangeMega-Fit 172063 Series
Your Part Number
6,356 In Stock
Need more?
2380 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3976 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172063-1311Copy
Newark Part No.
Re-Reel03AH3950
Cut Tape03AH3950
Product RangeMega-Fit 172063 Series
Technical Datasheet
Product RangeMega-Fit 172063 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 172063 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 172063-1311
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
