Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171982-1142Copy
Newark Part No.84Y6768
Product RangeNano-Pitch I/O 171982 Series
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 5+ | $10.740 |
| 10+ | $10.040 |
| 25+ | $10.010 |
| 50+ | $9.980 |
| 100+ | $8.770 |
| 250+ | $8.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171982-1142Copy
Newark Part No.84Y6768
Product RangeNano-Pitch I/O 171982 Series
Technical Datasheet
No. of Contacts42Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeNano-Pitch I/O 171982 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
42Contacts
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
Nano-Pitch I/O 171982 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
