Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171982-0142Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel82Y7666
Cut Tape84Y6767
Product RangeNano-Pitch I/O 171982 Series
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.010 | $10.01 |
| Total Price | $10.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 5+ | $9.390 |
| 10+ | $8.980 |
| 25+ | $8.490 |
| 50+ | $8.060 |
| 100+ | $7.900 |
| 250+ | $7.740 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $7.590 |
| 2100+ | $7.440 |
| 3500+ | $7.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171982-0142Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel82Y7666
Cut Tape84Y6767
Product RangeNano-Pitch I/O 171982 Series
Technical Datasheet
No. of Contacts42Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeNano-Pitch I/O 171982 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
42Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
Nano-Pitch I/O 171982 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 171982-0142
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
