Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171857-4002Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel60AC4146RL
Cut Tape60AC4146
Product RangeKK 254 171857 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.630 | $1.63 |
| Re-reeling Charges | $5.00 | ||
| Total Price | $6.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.580 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.470 |
| 250+ | $1.440 |
| 500+ | $1.400 |
| 1000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171857-4002Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel60AC4146RL
Cut Tape60AC4146
Product RangeKK 254 171857 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Product RangeKK 254 171857 Series
Connector ShroudPartially Shrouded
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating4A
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Connector Shroud
Partially Shrouded
Connector Orientation
Right Angle
Product Range
KK 254 171857 Series
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
