Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171850-0500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y8765
Product RangeMicro-Fit TPA 171850 Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.516 |
| 25+ | $0.482 |
| 50+ | $0.470 |
| 100+ | $0.458 |
| 250+ | $0.431 |
| 500+ | $0.411 |
| 1000+ | $0.390 |
Price for:Each
Minimum: 10
Multiple: 10
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171850-0500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y8765
Product RangeMicro-Fit TPA 171850 Series
Technical Datasheet
Product RangeMicro-Fit TPA 171850 Series
No. of Positions5Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit TPA 171850 Series
No. of Positions
5Positions
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 171850-0500
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
