Print Page
171813-3003
Pin Header, Board-to-Board, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171813-3003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62X6816
Product RangeKK 396 171813 Series
Also Known AsGTIN UPC EAN: 887191570891
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 10+ | $0.826 |
| 25+ | $0.756 |
| 50+ | $0.696 |
| 100+ | $0.646 |
| 250+ | $0.613 |
| 500+ | $0.564 |
| 2500+ | $0.523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171813-3003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62X6816
Product RangeKK 396 171813 Series
Also Known AsGTIN UPC EAN: 887191570891
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 171813 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171813-3003 is a 3-position 1-row vertical through-hole PCB header with matte tin-plated brass contacts and a black high temperature thermoplastic insulator. It comes with friction lock and mates with the 2145, 41815, 6442, 2139, 41695. It is suitable for use with board-to-board and wire-to-board application.
- UL94V-2 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
5A
Pitch Spacing
3.96mm
No. of Contacts
3Contacts
Product Range
KK 396 171813 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 171813-3003
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
