Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23X5846
Product RangeMega-Fit 171692 Series
Also Known AsGTIN UPC EAN: 887191246857
Your Part Number
3,574 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 10+ | $0.652 |
| 25+ | $0.591 |
| 50+ | $0.579 |
| 100+ | $0.567 |
| 250+ | $0.540 |
| 500+ | $0.514 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23X5846
Product RangeMega-Fit 171692 Series
Also Known AsGTIN UPC EAN: 887191246857
Technical Datasheet
Product RangeMega-Fit 171692 Series
No. of Positions4Positions
Pitch Spacing5.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171692-0104 is a 4-way 2-row Mega-Fit® receptacle housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.
- Maximum current per contact is 23A
- Black colour
- Operating temperature range from -40 to 120°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 171692 Series
No. of Positions
4Positions
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 171692-0104
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
