Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171089-8412
Newark Part No.79AK3086
Product RangeTen60 171089 Series
Your Part Number
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
| 5+ | $16.820 |
| 10+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171089-8412
Newark Part No.79AK3086
Product RangeTen60 171089 Series
Technical Datasheet
No. of Contacts17Contacts
Product RangeTen60 171089 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
17Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
Ten60 171089 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
