Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171089-8401
Newark Part No.79AK3083
Product RangeTen60 171089 Series
Your Part Number
520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171089-8401
Newark Part No.79AK3083
Product RangeTen60 171089 Series
Technical Datasheet
No. of Contacts1Contacts
Product RangeTen60 171089 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing8mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
PCB Mount
Pitch Spacing
8mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
Ten60 171089 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
