Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No170001-0104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38X3474
Product RangeMega-Fit 170001 Series
Your Part Number
11,153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.100 |
| 25+ | $1.050 |
| 50+ | $1.010 |
| 100+ | $0.972 |
| 250+ | $0.953 |
| 500+ | $0.933 |
| 2500+ | $0.849 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170001-0104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38X3474
Product RangeMega-Fit 170001 Series
Technical Datasheet
Product RangeMega-Fit 170001 Series
No. of Positions4Positions
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 170001 Series
No. of Positions
4Positions
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 170001-0104
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
