Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No160074-6006Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.33AJ0605
Product RangeMX150 160074
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.120 |
| 25+ | $4.620 |
| 50+ | $4.520 |
| 100+ | $4.400 |
| 250+ | $4.050 |
| 500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160074-6006Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.33AJ0605
Product RangeMX150 160074
Technical Datasheet
Product RangeMX150 160074
No. of Positions12Positions
For Use WithMolex MX150 33012 & 33001 Series Socket Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP67, IPX9K
IP RatingIP67, IPX9K
Voltage Rating14V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 160074
No. of Positions
12Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
IP67, IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Molex MX150 33012 & 33001 Series Socket Contacts
IP Rating
IP67, IPX9K
Voltage Rating
14V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
