Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No160026-0002Copy
Newark Part No.69AH4322
Product RangestAK50h 160026
Your Part Number
2,296 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.510 |
| 25+ | $1.430 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 250+ | $1.280 |
| 500+ | $1.210 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 10
Multiple: 10
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160026-0002Copy
Newark Part No.69AH4322
Product RangestAK50h 160026
Technical Datasheet
Product RangestAK50h 160026
No. of Positions12Positions
For Use WithMolex Delphi OCS, JST MSA Series & TE AMP MCP, Delphi CTS Series Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
stAK50h 160026
No. of Positions
12Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating
-
Current Rating
30A
Gender
Receptacle
For Use With
Molex Delphi OCS, JST MSA Series & TE AMP MCP, Delphi CTS Series Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
