Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No16-02-1125
Newark Part No.55H2519
Product RangeSL 71851 Series
Also Known As71851-0224, GTIN UPC EAN: 800753595453
Your Part Number
Technical Datasheet
388 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.289 |
| 25+ | $0.219 |
| 50+ | $0.217 |
| 100+ | $0.214 |
| 250+ | $0.198 |
| 500+ | $0.194 |
| 1000+ | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-1125
Newark Part No.55H2519
Product RangeSL 71851 Series
Also Known As71851-0224, GTIN UPC EAN: 800753595453
Technical Datasheet
Product RangeSL 71851 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithSL Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 16-02-1125 is a SL™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 71851 series female crimp terminal accepts 24 to 22AWG wire. It can be used with SL series crimp terminal housings. The terminal is suitable for signal applications.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 71851 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
SL Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 16-02-1125
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability