Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No16-02-1116
Newark Part No.55H2511
Product RangeSL 71851 Series
Also Known As71851-0204, GTIN UPC EAN: 800753595804
Your Part Number
2,209 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.200 | $0.076 |
| 10+ | $0.170 | $0.076 |
| 25+ | $0.146 | $0.076 |
| 50+ | $0.141 | $0.076 |
| 100+ | $0.136 | $0.076 |
| 250+ | $0.116 | $0.076 |
| 500+ | $0.113 | $0.076 |
| 1000+ | $0.109 | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-1116
Newark Part No.55H2511
Product RangeSL 71851 Series
Also Known As71851-0204, GTIN UPC EAN: 800753595804
Technical Datasheet
Product RangeSL 71851 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithSL Series Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 16-02-1116 is a SL™ female socket crimp terminal made of phosphor bronze with tin plated finish. This 71851 series female crimp terminal accepts 30 to 24AWG wire. It can be used with SL series connectors. The terminal is suitable for signal applications.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 71851 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
SL Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability