Print Page
16-02-1114
Contact, C-Grid®, SL 71851 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, SL Series Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 16-02-1114Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 55H2510 |
| Product Range | SL 71851 Series |
| Also Known As | 71851-0222, GTIN UPC EAN: 800753595798 |
| Your Part Number | |
| Technical Datasheet |
15,312 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 25+ | $0.162 |
| 50+ | $0.150 |
| 100+ | $0.138 |
| 500+ | $0.123 |
| 1000+ | $0.116 |
| 5000+ | $0.109 |
| 10000+ | $0.106 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 16-02-1114Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 55H2510 |
| Product Range | SL 71851 Series |
| Also Known As | 71851-0222, GTIN UPC EAN: 800753595798 |
| Technical Datasheet | |
| Product Range | SL 71851 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | SL Series Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 16-02-1114 is a SL™ female socket Crimp Terminal made of phosphor bronze with tin plated finish. This 71851 series female crimp terminal accepts 24 to 22AWG wire. It can be used with SL series connectors. The terminal is suitable for signal applications.
Applications
Automotive, Audio, Consumer Electronics, Microwave, Communications & Networking, Medical, Lighting
Technical Specifications
| Product Range | SL 71851 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | SL Series Connectors |
| Contact Material | Phosphor Bronze |
Technical Docs (2)
Alternatives for 16-02-1114
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
